text.skipToContent text.skipToNavigation

Manufacturer Part #

JN2UOANAGX

JN Series DPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2112
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 0.1A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
337
USA:
337
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
337
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.97
USD
Quantity
Web Price
1,000
$0.81
2,000
$0.66
3,000
$0.655
4,000+
$0.65
Product Variant Information section