Manufacturer Part #
KFB2DNA1BBB
KF Series SPST On-Off Non Illuminated IP65 Sealed Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics KFB2DNA1BBB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics KFB2DNA1BBB - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 10A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 100MΩ |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Quick Connect |
| Operating Temperature: | -25°C to +85°C |
| IP Rating: | IP65 |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$2.77
200
$2.74
300+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount