Manufacturer Part #
LP0115CMKW01A
LP01 Series Short Body SPDT On-Momentary Quick Connect Push Button Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches LP0115CMKW01A - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
The LP0115CMKW01A is a SPDT On-Momentary Quick Connect Push Button Switch. These switches have smooth, slightly concave surface of cap designed to fit fingertip. Unique design and construction of cap prevents its removal and limits tampering.
Features:
- Short body of .551” (14.0 mm) conserves behind-panel space
- Environmentally friendly components and packaging materials meet RoHS Directive restricting use of hazardous materials
- Power Level (silver): 3 A @ 125 V AC or 3 A @ 250 V AC or 3 A @ 30 V DC
- Operating Temp Range: –25°C through +70°C (–13°F through +158°F)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
20
$9.84
40
$9.76
60
$9.72
80+
$9.67
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Panel Mount