Manufacturer Part #
NP8S2D203QE
NP Series Pushbutton Switch Black Actuator Dome Bezel Solder Lug Silver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K NP8S2D203QE - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 32VAC |
| Contact Current-Max: | 5A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Operating Temperature: | -40°C to +85°C |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$20.10
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Panel Mount