text.skipToContent text.skipToNavigation

Manufacturer Part #

NP8S2R202GE

NP Series SPDT Black 10 mA Rear Panel Mount Sealed IP68 Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K NP8S2R202GE - Technical Attributes
Attributes Table
Rated Voltage: 5V
Contact Current-Max: 10mA
Switch Operation: On-Mom
Circuitry: SPDT
Cap Color: Black
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -40°C to +85°C
IP Rating: IP68
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,876.00
USD
Quantity
Unit Price
1
$24.63
3
$24.29
5
$24.14
20
$23.72
30+
$23.45
Product Variant Information section