text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1S640NN

PV1 Series SP Off-(On) Flat Actuator Nickel Plated Finish Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
E-Switch PV1S640NN - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switche’s PV1 Anti-Vandal series is water resistant, has a long life expectancy and have custom laser engraved markings. The PV1 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.

SPECIFICATIONS:

RATING: 2A 48VDC

TEMPERATURE: -20°C to 70°C

ELECTRICAL LIFE: 200,000 Cycles

CONTACT RESISTANCE: 50m? Max. at 1A 12VDC

INSULATION RESISTANCE: 1,000M? Min.

DIELECTRIC STRENGTH: 2,000VAC for 1 Minute

INTRUSION PROTECTION: IP65

The PV1S640NN has a domed actuator with a nickel plated finish, Single pull, Off-On switch.
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.00
USD
Quantity
Unit Price
40
$4.10
80
$4.06
120
$4.03
160
$4.01
200+
$3.95
Product Variant Information section