Manufacturer Part #
PV2S64011
PV2 Series SPST Off-Mom Round Dome Button Screw Terminal IP65 Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV2S64011 - Technical Attributes
Attributes Table
| Rated Voltage: | 48V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Black |
| Actuator Style: | Round Button |
| Termination Style: | Screw |
| Operating Temperature: | -20°C to +55°C |
| IP Rating: | IP65 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
40
$6.67
80
$6.62
120+
$6.58
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Panel Mount