text.skipToContent text.skipToNavigation

Référence fabricant

PV8F2V0SS-331

PV8 Series 4PST Off-Momentary/On-Momentary Solder Lug Pushbutton Switch

Modèle ECAD:
Nom du fabricant: E-Switch
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
E-Switch PV8F2V0SS-331 - Caractéristiques techniques
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-Mom/On-Mom
Circuitry: 4PST
Illumination Color: Green
Actuator Style: Flush Round Button
Termination Style: Solder Lug
Méthode de montage : Panel Mount
Fonctionnalités et applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switche’s PV8 anti vandal switches feature a long life expectancy and are water resistant. Illumination LED colors include red, yellow, orange, blue, green and white. The PV8 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.

SPECIFICATIONS
RATING:
2A 48VDC
ILLUMINATION BASE RATING: 
            Red, Yellow and Orange: 20mA 1.8V
            Blue, Green and White: 20mA 2.8V
TEMPERATURE: -20°C to 70°C
MECHANICAL LIFE: 1,000,000 Cycles
ELECTRICAL LIFE: 50,000 Cycles
CONTACT RESISTANCE: 50mO Max.
INSULATION RESISTANCE: 1,000MO Min.
DIELECTRIC STRENGTH: 2,000VAC
INGRESS PROTECTION: IP65

The PV8F2V0SS-331 has a flat actuator with a green ring illumination at 1.8 volts. Double pull, Off-On/ Double pull On-Off switch.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
20
Multiples de :
20
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
538,40 $
USD
Quantité
Prix unitaire
1
$27.91
3
$27.50
5
$27.32
15
$26.92
25+
$26.58
Product Variant Information section