text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8400B2M1CEBLKBLKNIL

RP8400 Series SPST 125 mA 125 VAC/50 VDC Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8400B2M1CEBLKBLKNIL - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 50V
Contact Current-Max: 125mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Square Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$776.00
USD
Quantity
Unit Price
50
$3.99
100
$3.94
150
$3.91
200+
$3.88
Product Variant Information section