Manufacturer Part #
RP8400B2M1CEBLKBLKREDGRN
SWITCH PB SPST-NO 0.125A 125V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RP8400B2M1CEBLKBLKREDGRN - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.125A |
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Actuator Style: | Round Button |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$4.44
100
$4.39
150
$4.36
200+
$4.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Panel Mount