Manufacturer Part #
SERBKAUOA
SE Series SPDT On-Momentary .01 A 24 VDC Narrow Button Black Key Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K SERBKAUOA - Technical Attributes
Attributes Table
| Contact Current-Max: | 0.01A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Key Pull |
| Termination Style: | Straight |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100+
$4.33
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray