Manufacturer Part #
SV8FW3SS-3G1
SV8 Series 2A 36VDC SPST Wired leads 500mm Anti-Vandal Pushbutton
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2439 | ||||||||||
Product Specification Section
E-Switch SV8FW3SS-3G1 - Technical Attributes
Attributes Table
| Rated Voltage: | 36V |
| Contact Current-Max: | 2A |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1GΩ |
| Illumination Color: | Red / Green |
| Cap Color: | Silver |
| Actuator Style: | Round |
| Termination Style: | Wire Leads |
| Operating Temperature: | -20°C to +70°C |
| IP Rating: | IP67 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
5
$14.93
10
$14.81
15
$14.75
25
$14.66
50+
$14.48
Product Variant Information section
Available Packaging
Package Qty:
5 per Bulk
Mounting Method:
Panel Mount