text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB1-1DZ-A-P1-A

Plastic Pushbutton Switch, solder type, latching, round button Black

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Adam Tech SW-PB1-1DZ-A-P1-A - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-Off
Circuitry: SPST
Insulation Resistance: 100MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
95
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.43
USD
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.196
Product Variant Information section