text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB10-AAA1QE-4

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SW-PB10-AAA1QE-4 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 28V
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -30°C to +85°C
IP Rating: IP68
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,027.44
USD
Quantity
Unit Price
72+
$14.27
Product Variant Information section