text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB2-2EZ-A-L1

Plastic Waterproof Switch, latching, solder type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Adam Tech SW-PB2-2EZ-A-L1 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 100MΩ
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +55°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$133.20
USD
Quantity
Unit Price
40
$3.33
80
$3.29
120
$3.27
160
$3.25
200+
$3.21
Product Variant Information section