text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB7-04MB4WARM

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SW-PB7-04MB4WARM - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 24V
Contact Current-Max: 2A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Insulation Resistance: 1GΩ
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -30°C to +85°C
IP Rating: IP67
Contact Plating: Gold Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,344.00
USD
Quantity
Unit Price
100+
$13.44
Product Variant Information section