Manufacturer Part #
SW-PB8-AA00A2QE-3
Alternate Acting Pushbutton Switch, copper alloy silver plated, PCB type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Adam Tech SW-PB8-AA00A2QE-3 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 125VAC |
| Contact Current-Max: | 6A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Operating Temperature: | -30°C to +85°C |
| Contact Plating: | Silver |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$3.45
25
$3.40
40
$3.37
100
$3.32
150+
$3.26
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Surface Mount