text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB8-AA22A2QE-3

Alternate Acting Pushbutton Switch, copper alloy silver plated, PCB type

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Adam Tech SW-PB8-AA22A2QE-3 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Contact Current-Max: 6A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -30°C to +85°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.01
USD
Quantity
Unit Price
1
$3.01
15
$2.94
30
$2.91
100
$2.86
200+
$2.79
Product Variant Information section