Manufacturer Part #
TL2201EEZB
TL Series DPDT Latching Through Hole Sub-Miniature Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL2201EEZB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch TL2201EEZB - Technical Attributes
Attributes Table
| Contact Current-Max: | 100mA |
| Switch Operation: | Latching |
| Circuitry: | DPDT |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The TL Series are DPDT Latching Through Hole Sub-Miniature Pushbutton Switches.
Features:
- Momentary & latching designs
- Long travel
Applications:
- Telecommunications
- Networking
- Computers/servers
- Performance audio
- Instrumentation
- Low power on/off designs
- External hard drives and modems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,500+
$0.462
Product Variant Information section
Available Packaging
Package Qty:
700 per Std. Mfr. Pkg
Mounting Method:
Through Hole