text.skipToContent text.skipToNavigation

Manufacturer Part #

TL2201OAZB

TL Series DPDT Momentary Through Hole Sub-Miniature Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
E-Switch TL2201OAZB - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,610.00
USD
Quantity
Unit Price
40
$0.505
100
$0.495
200
$0.49
400
$0.48
1,000+
$0.46
Product Variant Information section