Manufacturer Part #
UB15SKG03N-B
UB Series SPDT On-Momentary Square Nonilluminated Straight PC Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB15SKG03N-B - Technical Attributes
Attributes Table
| Contact Current-Max: | 5A |
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Square |
| Termination Style: | Straight PC |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
20
$7.32
40
$7.27
60
$7.24
80
$7.22
100+
$7.16
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
PCB Mount