Manufacturer Part #
UB15SKG03N-G
UB Series 0.4 VA SPDT On-Momentary PC Pin Through Hole Push Button Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB15SKG03N-G - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Actuator Style: | Square Button |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4
$7.42
10
$7.35
25
$7.29
40
$7.26
100+
$7.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Through Hole