Manufacturer Part #
UB16RKW035C
UB Series SPDT 5 A 125 V (On-On) Red Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches UB16RKW035C - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change
04/03/2023
Details and Download
Changes for Bright Red LEDs in UB & UB2 Series Pushbuttons & Indicators The Bright Red LEDs for UB and UB2 Series illuminated pushbuttons and indicators will be changing. Both standard and custom pushbuttons and indicators are included in the revision. The change will effect electrical specifications, which are compared below with the new specifications.
Part Status:
Active
Active
NKK Switches UB16RKW035C - Technical Attributes
Attributes Table
| Contact Current-Max: | 5A |
| Switch Operation: | On-On |
| Circuitry: | SPDT |
| Illumination Color: | Red |
| Actuator Style: | Pushbutton |
| Termination Style: | Straight PC |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3
$10.87
5
$10.81
20
$10.66
30
$10.62
75+
$10.47
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount