text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2BSS544

ULV4 Series SPDT 3 A 250 V On-Mom BLUE LED Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F2BSS544 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Blue
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Quick Connect
Operating Temperature: -20°C to +55°C
Contact Plating: Stainless Steel
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
120
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,390.80
USD
Quantity
Unit Price
20
$11.77
40
$11.68
60+
$11.59
Product Variant Information section