text.skipToContent text.skipToNavigation

Manufacturer Part #

VPS-2-S4PSI-8CIR-0

Pushbutton switch blk w/clear actuator 4P SPST 5.6mm Dia Off-(On) Illum Red

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
VCC VPS-2-S4PSI-8CIR-0 - Technical Attributes
Attributes Table
Rated Voltage: 20V
Contact Current-Max: 100mA
Switch Operation: Off-On
Circuitry: SPST
Insulation Resistance: 100mΩ
Illumination Color: Red
Cap Color: Clear
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$373.00
USD
Quantity
Unit Price
100+
$3.73
Product Variant Information section