text.skipToContent text.skipToNavigation

Manufacturer Part #

WBL2UOAGYQR05BLKPWR

WBL2UOAGYQ Series DC 30V 0.3A -20C - 70C Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch WBL2UOAGYQR05BLKPWR - Technical Attributes
Attributes Table
Rated Voltage: 30V
Contact Current-Max: 0.3A
Switch Operation: Mom
Circuitry: DPDT
Insulation Resistance: 100MΩ
Actuator Style: Round Button
Termination Style: PC Pin
Operating Temperature: -20°C to +70°C
Contact Plating: Silver
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1008
Multiple Of:
84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,834.56
USD
Quantity
Unit Price
84
$1.88
168
$1.86
252
$1.85
336
$1.84
420+
$1.82
Product Variant Information section