text.skipToContent text.skipToNavigation

Manufacturer Part #

300SP1J3BLKVS5RE

300 Series SPDT On-None-On PCB Through Hole Miniature Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 300SP1J3BLKVS5RE - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Termination Style: Straight Thru Hole
Contact Material: Gold
Mounting Method: Through Hole
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The 300 series switch from E-Switch offers a variety of miniature rocker switches, ideal for space saving.  This series is available with a wide range of configurations, including multiple termination options; availability of up to four poles as well as a snap-in panel mount option.

The 300 series switch is ideal for a number of different applications and markets, including:

  • Telecommunications
  • Instrumentation
  • Test Equipment
  • Networking
  • Computer Peripherals
The 300SP1J3BLKVS5RE is a miniature SPDT On-None-On black actuator through hole rocker switch with a silver plated copper alloy contact material and is epoxy sealed at the base of the terminal.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
510
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,626.90
USD
Quantity
Unit Price
30
$3.32
60
$3.28
90
$3.26
120
$3.24
150+
$3.19
Product Variant Information section