Manufacturer Part #
47ASP1J1M6QT
47A Series 5 A SPDT On-None-On Right Angle Through Hole Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 47ASP1J1M6QT - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | SPDT |
| Current Rating: | 5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5
$4.79
20
$4.68
30
$4.65
75
$4.57
125+
$4.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole