Manufacturer Part #
7201J1A3QE2
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
C&K 7201J1A3QE2 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Current Rating: | 5A |
| Termination Style: | Right Angle / PC Through Hole |
| Contact Material: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
40+
$11.37
Product Variant Information section
Available Packaging
Package Qty:
40 per Bag
Mounting Method:
Through Hole