Manufacturer Part #
7201J51ZQE22
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7201J51ZQE22 - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Current Rating: | 5A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 120VAC |
| Voltage Rating: | 28V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 19.43mm x W 15.62mm x H 21.44mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$10.76
5
$10.71
20
$10.56
30
$10.51
75+
$10.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount