Manufacturer Part #
7205J51ZQE22
7000 Series Miniature 5 A SPDT On-None-On Solder Lug Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K 7205J51ZQE22 - Technical Attributes
Attributes Table
| Switch Operation: | Mom-Off-Mom |
| Circuitry: | DPDT |
| Current Rating: | 5A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100+
$11.60
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount