text.skipToContent text.skipToNavigation

Manufacturer Part #

7401J1CBE2

7000 Series Miniature 5 A 4PDT On-None-On PC Through Hole Rocker Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K 7401J1CBE2 - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: 4PDT
Current Rating: 5A
Termination Style: Straight Thru Hole
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  9.27mm x H  21.19mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
100
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,905.00
USD
Quantity
Unit Price
100+
$19.05
Product Variant Information section