Manufacturer Part #
C1350ALBB-602AW
3 Position DPST Rocker Switch with legend
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Bulgin C1350ALBB-602AW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C1350ALBB-602AW - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 250VAC |
| Voltage Rating: | 24V |
| Insulation Resistance: | 20MΩ |
| Actuator Style: | Concave |
| Dimension: | L 32mm x W 25mm x H 32.9mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$4.76
20
$4.67
50
$4.61
125
$4.55
300+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount