Manufacturer Part #
C6053ALBR31197W
277 VAC DPST On-Off Flat - Illuminated Panel Mount Snap-In Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Bulgin C6053ALBR31197W - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 277VAC |
| Insulation Resistance: | 20MΩ |
| Actuator Style: | Flatted |
| Dimension: | L 31.5mm x W 25mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
990
USA:
990
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4
$6.35
15
$6.28
30
$6.24
100
$6.18
200+
$6.11
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Panel Mount