text.skipToContent text.skipToNavigation

Manufacturer Part #

CWSB21AA1F

CWSB Series 6 A Mini DPST On-None-Off Black Vertical Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches CWSB21AA1F - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 6A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,267
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.03
USD
Quantity
Unit Price
1
$4.03
10
$3.95
25
$3.89
75
$3.82
150+
$3.73
Product Variant Information section