Manufacturer Part #
CWSB21AA2F
CWSB Series 6 A Mini DPST On-None-Off Vertical Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches CWSB21AA2F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches CWSB21AA2F - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 6A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$4.03
10
$3.95
25
$3.89
75
$3.82
150+
$3.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount