Manufacturer Part #
CWSB21CACF
CWSB Series 6 A Mini DPST On-None-Off Red Vertical Quick Connect Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches CWSB21CACF - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 6A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$4.08
20
$4.03
40
$3.98
75
$3.94
150+
$3.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount