Manufacturer Part #
D102J12S217DQA
D Series 4 A SPST On-None-off Black Wirable Quick Connect Terminal Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D102J12S217DQA - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 4A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
80
$1.93
160
$1.91
240
$1.90
320
$1.89
400+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
80 per Bulk
Mounting Method:
Panel Mount