Manufacturer Part #
DM62J11S205Q
DM Series 10 A Mini Snap-In DPST On-Off Quick Connect Power Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K DM62J11S205Q - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
Features & Applications
The DM62J11S205Q is a DM Series Miniature Snap-In DPST On-Off Quick Connect 2 Pole Power Rocker Switches.
Features:
- 3 AMPS to 10 AMPS
- Quick connect terminals
- Double pole in miniature size
- Recessed bracket available—prevents accidental actuation
- RoHS compliant
Applications:
- Computers
- Appliances
- Electric tools
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
250+
$5.41
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk