text.skipToContent text.skipToNavigation

Manufacturer Part #

JWM11RA1A

JW Series SPST/SPDT On None Off Black Housing Black Cap Horizontal Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWM11RA1A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Solder
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$72.30
USD
Quantity
Unit Price
4
$7.29
10
$7.23
25
$7.17
40
$7.13
100+
$7.04
Product Variant Information section