text.skipToContent text.skipToNavigation

Manufacturer Part #

JWMW21RC1A

10A ,125V, Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches JWMW21RC1A - Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: DPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
557
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$986.00
USD
Quantity
Unit Price
1
$10.35
4
$10.21
15
$10.07
25
$10.02
50+
$9.86
Product Variant Information section