Manufacturer Part #
JWS11RAA
JW Series 10 A SPST On-None-Off Panel Mount Quick Connect Black Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches JWS11RAA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
25
$4.73
50
$4.68
75
$4.64
100
$4.62
125+
$4.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Panel Mount