text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966ABLKBLKIF

R1966 Series 15 A SPST On-Off Black Quick Connect Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch R1966ABLKBLKIF - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 15A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +65°C
Dimension: L  20.8mm x W  14.8mm x H  20mm
Mounting Method: Panel Mount
Features & Applications

The R1966ABLKBLKIF SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator.

The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.

Features:

  • Variety of termination options
  • Industry standard panel cut out size
  • Different marking options
  • Variety of functions and colours available
  • LED indicator option available

Applications:

  • Audio/Visual
  • Consumer Electronics
  • Test/Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$223.75
USD
Quantity
Unit Price
250
$0.895
500
$0.88
750+
$0.865
Product Variant Information section