Manufacturer Part #
R1966ABLKBLKESRED
R1966 Series 15 A SPST On-Off Quick Connect Panel Mount Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Std. Mfr. Pkg Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch R1966ABLKBLKESRED - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 15A |
| Termination Style: | Solder Lug |
| Contact Material: | Silver |
| Mounting Method: | Panel Mount |
Features & Applications
The R1966ABLKBLKESRED SPST circiut On-Off Quick Connect Illuminated Rocker switch comes with Black colour Housing and Actuator and red LED.
The R1966 Series illuminated rocker switches are available with a variety of colored housings, actuators and LEDs. The panel cut out size is an industry standard size.
Features:
- Variety of termination options
- Industry standard panel cut out size
- Different marking options
- Variety of functions and colours available
- LED indicator option available
Applications:
- Audio/Visual
- Consumer Electronics
- Test/Instrumentation?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
200
$1.27
400
$1.26
600+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
200 per Std. Mfr. Pkg
Mounting Method:
Panel Mount