Manufacturer Part #
RB242D1211
RB2 Series DPST 20 A 125 V Black Body Panel Mount Snap-In Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Snap Fit |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch RB242D1211 - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | DPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Rated Voltage (VAC): | 125VAC |
| Contact Plating: | Silver |
| Operating Temperature: | -20°C to +65°C |
| Dimension: | L 31.8mm x W 24.7mm x H 20mm |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.34
40
$1.32
100
$1.31
200
$1.30
400+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Snap Fit