Manufacturer Part #
SRB22A2FBRNN
Rocker Switch SPST ON-OFF RED 10A "O -"
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics SRB22A2FBRNN - Technical Attributes
Attributes Table
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 10A |
| Termination Style: | Quick Connect |
| Contact Material: | Copper Alloy |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 100MΩ |
| Contact Plating: | Silver |
| Actuator Style: | Concave |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -20°C to +65°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.88
200
$0.865
300
$0.855
400
$0.85
500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Panel Mount