text.skipToContent text.skipToNavigation

Manufacturer Part #

WR12AS

WR Series SPST/SPDT On None On Solder Lug With Epoxy Seal Black Rocker Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches WR12AS - Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Current Rating: 15A
Termination Style: Solder Lug
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.30
USD
Quantity
Unit Price
2
$14.64
4
$14.53
15
$14.33
25
$14.25
50+
$14.04
Product Variant Information section