text.skipToContent text.skipToNavigation

Manufacturer Part #

WRG32F2FBBNN

WR Series 16 A Non Lighted DPST On-Off Panel Mount Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics WRG32F2FBBNN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

The WR series of double-pole power rocker switches from Cherry offer rugged high-current (16 Amp max) switching solutions.  The WS family comes with lighted and non-lighted options.  Single-throw and double-throw operations are both available in a variety of colors to ensure the aesthetic protection of your design.

If you’re looking for a long life switching solution, the WR has a mechanical life expectance greater the 50,000 operations.

The WRG32F2FBBNN provides a double pole On – Off switch function with a contact rating of 16 amps.  The WRG32F2FBBNN has a curved actuator with an O – marking.  The housing is black as is the actuator.  This switch is non-illuminated and does not include a splash proof cover.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1
$1.64
25
$1.62
50
$1.60
150
$1.58
300+
$1.54
Product Variant Information section