Manufacturer Part #
0033.4208
Rotary Selector Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0033.4208 - Technical Attributes
Attributes Table
| Circuitry: | SP3T |
| No of Positions: | 3 |
| Termination Style: | PC Pin |
| Switch Operation: | On-On-On |
| Current Rating: | 10A |
| Rated Voltage (VAC): | 250VAC |
| Operating Temperature: | -40°C to +85°C |
| Dimension: | 24.5 x 24 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50+
$11.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount