Manufacturer Part #
09A30-01-1-12N
Rotary Standard 30°, 1 deck, 1 pole/deck Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 09A30-01-1-12N - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8536.50.90.20
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015
Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$60.66
2
$59.98
4
$59.30
5
$59.09
15+
$57.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Box